
The PBPC601 is a single-element bridge rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 10uA. The device is packaged in a 4-pin plastic package and is available in quantities of 200. It is RoHS compliant and suitable for through-hole or screw mounting.
Diodes PBPC601 technical specifications.
| Forward Current | 6A |
| Height | 6.86mm |
| Length | 15.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 125A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PBPC601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
