
The Diodes PBPC805 is a general purpose rectifier with a maximum operating temperature range of -65°C to 125°C. It has a maximum repetitive reverse voltage of 600V and a maximum forward current of 8A. The device is available in a through hole, screw mount package with dimensions of 7.6mm in height, 19.56mm in length, and 19.56mm in width. The PBPC805 is RoHS compliant.
Diodes PBPC805 technical specifications.
| Forward Current | 8A |
| Height | 7.6mm |
| Length | 19.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 125A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | Yes |
| Width | 19.56mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PBPC805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
