The PBU1004 is a 4-pin bridge rectifier with a maximum repetitive reverse voltage rating of 400V and a maximum forward current rating of 10A. It is packaged in a RoHS compliant, plastic PBU package, suitable for through-hole mounting. The device operates over a temperature range of -65°C to 150°C. It is not radiation hardened and is available in quantities of 500 per packaging unit.
Diodes PBU1004 technical specifications.
| Forward Current | 10A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
No datasheet is available for this part.