
The PBU601 is a single bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 10uA. The device is packaged in a R-PSIP-W4 package and is available in quantities of 500. The PBU601 is RoHS compliant and suitable for use in through hole mounting applications.
Diodes PBU601 technical specifications.
| Forward Current | 6A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Series | PBU60 |
| Termination | Through Hole |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PBU601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
