
The PBU805 is a single-element bridge rectifier with a maximum operating temperature range of -65°C to 150°C. It has a maximum repetitive reverse voltage rating of 600V and a maximum reverse current of 10uA. The device is designed for through-hole mounting and is packaged in a R-PSFM-W4 package. It is RoHS compliant and available in quantities of 500 in bulk packaging.
Diodes PBU805 technical specifications.
| Forward Current | 8A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PBU805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
