
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN
Sign in to ask questions about the Diodes PD3S130L-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PD3S130L-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 40pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Forward Surge Current (Ifsm) | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 22A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3S130L-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
