Ultra small, 2-pin rectifier diode featuring a single silicon element. This general-purpose rectifier diode offers a maximum repetitive peak reverse voltage of 60V and a continuous forward current of 1A. Operating across a wide temperature range from -55°C to 150°C, it is housed in a POWERDI323 plastic package.
Sign in to ask questions about the Diodes PD3S160Q-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PD3S160Q-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PD3S160Q-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.