
The PD3S220L-7 is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 33A and a maximum reverse voltage of 20V. The diode is RoHS compliant and has a maximum reverse current of 160uA. It is available in a package quantity of 3000 units, packaged in tape and reel. The diode measures 1.9mm in length, 1.25mm in width, and 0.65mm in height.
Sign in to ask questions about the Diodes PD3S220L-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PD3S220L-7 technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Height | 0.65mm |
| Length | 1.9mm |
| Max Forward Surge Current (Ifsm) | 33A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 160uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 33A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3S220L-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
