
Schottky rectifier diode, 1 phase, 1 element, 2A average rectified current, 30V repetitive reverse voltage. Features ultra-small PowerDI 323 plastic package, 1.9mm length, 1.25mm width, and 0.65mm height for surface mount applications. Operates from -65°C to 125°C with a 30A peak non-repetitive surge current capability. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes PD3S230L-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PD3S230L-7 technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3S230L-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
