
The PD3SD2580-7 is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 80V and a maximum reverse current of 100nA. The diode's power dissipation is 500mW and its reverse recovery time is 4ns. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Diodes PD3SD2580-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PD3SD2580-7 technical specifications.
| Average Rectified Current | 250mA |
| Forward Current | 250mA |
| Height | 0.65mm |
| Length | 1.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3.3A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3SD2580-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
