The Diodes Zener Diode is a 13V device with a 6% tolerance and a maximum power dissipation of 500mW. It has a maximum operating temperature range of -65°C to 150°C and is packaged in a 2-pin PowerDI 323. The device is RoHS compliant and has a surface mount termination. It measures 1.9mm in length, 1.25mm in width, and 0.65mm in height.
Diodes PD3Z284C13-7 technical specifications.
| Height | 0.65mm |
| Impedance | 10R |
| Length | 1.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Width | 1.25mm |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3Z284C13-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
