
The PD3Z284C20-7 is a surface mount zener diode with a zener voltage of 20V and a tolerance of 6%. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 150°C. The diode is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per reel.
Diodes PD3Z284C20-7 technical specifications.
| Height | 0.65mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 1.25mm |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3Z284C20-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
