
The Diodes Zener Diode PD3Z284C22-7 features a Zener voltage of 22V with a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse current of 100nA. The device is designed for surface mount applications and has a maximum operating temperature range of -65°C to 150°C. It is RoHS compliant and available in a package quantity of 3000 units per reel.
Diodes PD3Z284C22-7 technical specifications.
| Height | 0.65mm |
| Impedance | 25R |
| Length | 1.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Width | 1.25mm |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3Z284C22-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
