The PD3Z284C36-7 is a 36V Zener diode with a 5% tolerance and a maximum power dissipation of 500mW. It is designed for surface mount applications and has a maximum operating temperature range of -65°C to 150°C. The diode is RoHS compliant and available in tape and reel packaging with 3000 units per reel. It has a low impedance of 60R and a maximum reverse current of 100nA.
Sign in to ask questions about the Diodes PD3Z284C36-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PD3Z284C36-7 technical specifications.
| Height | 0.65mm |
| Impedance | 60R |
| Length | 1.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Width | 1.25mm |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3Z284C36-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
