The Diodes Zener Diode 3V 7% 500mW 2-Pin PowerDI 323 has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 500mW. It is a surface mount device with a width of 1.25mm and a height of 0.65mm. The device is RoHS compliant and has a tolerance of 5%. The Zener voltage is 3V with a Zener current of 10uA.
Diodes PD3Z284C3V0-7 technical specifications.
| Height | 0.65mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 7% |
| Width | 1.25mm |
| Zener Current | 10uA |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3Z284C3V0-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
