
The PD3Z284C3V3-7 is a Zener diode with a Zener voltage of 3.3V and a tolerance of 6%. It has a maximum power dissipation of 500mW and a maximum reverse current of 5uA. The diode is available in a 2-pin PowerDI package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Diodes PD3Z284C3V3-7 technical specifications.
| Height | 0.65mm |
| Impedance | 95R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 1.25mm |
| Zener Current | 5uA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3Z284C3V3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
