
The PD3Z284C4V3-7 is a Zener diode with a Zener voltage of 4.3V and a tolerance of 7%. It has a maximum power dissipation of 500mW and is packaged in an ultra small PowerDI 323 package. The diode is surface mountable and is compliant with RoHS regulations. It has an operating temperature range of -65°C to 150°C.
Diodes PD3Z284C4V3-7 technical specifications.
| Height | 0.65mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 7% |
| Width | 1.25mm |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3Z284C4V3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.