The Diodes Zener Diode 4.7V 6% 500mW Surface Mount operates within a temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse current of 3uA. The device is surface mount and packaged in a PowerDI 323 package. It is RoHS compliant and has a tolerance of 6%.
Sign in to ask questions about the Diodes PD3Z284C4V7-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PD3Z284C4V7-7 technical specifications.
| Height | 0.65mm |
| Impedance | 80R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 1.25mm |
| Zener Current | 3uA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3Z284C4V7-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.