
The Diodes Zener Diode 6.2V 6% 500mW 2-Pin PowerDI 323 is a surface mount device with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a DC rated voltage of 6.2V with a tolerance of 6%. The device is RoHS compliant and lead free.
Diodes PD3Z284C6V2-7 technical specifications.
| Height | 0.65mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 6% |
| Width | 1.25mm |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3Z284C6V2-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.