The Diodes PD3Z284C6V8-7 is a Zener diode with a DC rated voltage of 6.8V and a voltage tolerance of 6%. It has a maximum power dissipation of 500mW and a maximum reverse current of 2uA. The diode is available in a 2-pin PowerDI 323 package and is suitable for surface mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Diodes PD3Z284C6V8-7 technical specifications.
| Height | 0.65mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 6% |
| Width | 1.25mm |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PD3Z284C6V8-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
