The SaRonix-eCera PD oscillator operates at a frequency of 150MHz with a stability of 50ppm. It is packaged in a surface mount SMD/SMT package with dimensions of 0.197inch in length, 0.126inch in width, and 0.051inch in height. The oscillator is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C. It draws a maximum supply current of 88mA.
Sign in to ask questions about the Diodes PDF000002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PDF000002 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ PD |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDF000002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.