
The PDGPON155 is a surface mount XO oscillator from Diodes, featuring a frequency of 155.52MHz with a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 80mA. The oscillator is packaged in a SMD/SMT package and is available in a cut tape format, with a single unit per package. The PDGPON155 is RoHS compliant and part of the SaRonix-eCera ASSP XO series.
Sign in to ask questions about the Diodes PDGPON155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PDGPON155 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Height | 0.053inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ ASSP XO™ |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDGPON155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
