Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PDR5K-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 5A |
| Forward Current | 5A |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 750V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 750V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 160A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 3us |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.003386oz |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDR5K-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
