
Surface mount rectifier diode featuring 10A average rectified current and 40V repetitive reverse voltage. This single-phase, single-element Schottky rectifier offers a maximum forward surge current of 275A and operates from -65°C to 180°C. With a capacitance of 1.6nF and a 10A forward current rating, it is housed in a POWERDI5 plastic package. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PDS1040-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 10A |
| Capacitance | 1.6nF |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 275A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 700uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 10A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 275A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDS1040-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
