Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PDS1040CTL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PDS1040CTL-13 technical specifications.
| Average Rectified Current | 5A |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDS1040CTL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
