The PDS1240CTL-13 is a surface mount rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 40V and a maximum reverse current of 350uA. The device is lead free and RoHS compliant, with a packaging type of tape and reel. It is suitable for use in applications where a high current rectification is required.
Diodes PDS1240CTL-13 technical specifications.
| Average Rectified Current | 6A |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 350uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDS1240CTL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
