
Schottky rectifier diode, 1 phase, 1 element, with a 3A average rectified current and 100V repetitive reverse voltage. Features a 3A forward current, 90A peak non-repetitive surge current, and a maximum reverse current of 100µA. Operates across a temperature range of -65°C to 150°C. Packaged in a POWERDI 5 plastic case, this surface-mount component is lead-free and supplied on tape and reel.
Diodes PDS3100-13 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DIP |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 90A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PDS3100-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.