
Schottky rectifier diode for general-purpose rectification, featuring a 3A average rectified current and a 200V repetitive peak reverse voltage. This single-phase, single-element component offers a 3A forward current and a maximum forward surge current of 180A. Operating across a temperature range of -65°C to 150°C, it is housed in a GREEN, PLASTIC, POWERDI5 package with 3 pins for surface mounting. The diode is RoHS compliant and lead-free.
Sign in to ask questions about the Diodes PDS3200-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PDS3200-13 technical specifications.
| Average Rectified Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 200V |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDS3200-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
