Schottky rectifier diode for single-phase applications, featuring a 3A forward current and 60V repetitive reverse voltage. This surface-mount component offers a maximum operating temperature of 150°C and a low capacitance of 380pF. It handles a peak non-repetitive surge current of 100A and is packaged in tape and reel.
Sign in to ask questions about the Diodes PDS360-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PDS360-13 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 380pF |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDS360-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.