
Surface mount rectifier diode featuring 5A average rectified current and 100V repetitive reverse voltage. This single-phase, single-element Schottky rectifier offers a maximum forward current of 5A and a peak non-repetitive surge current of 120A. Operating across a wide temperature range from -65°C to 150°C, it is housed in a compact POWERDI 5 plastic package with 3 pins. The component is RoHS compliant and lead-free, supplied in tape and reel packaging.
Sign in to ask questions about the Diodes PDS5100-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PDS5100-13 technical specifications.
| Average Rectified Current | 5A |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDS5100-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
