Schottky rectifier diode, 1-phase, 1-element, 5A forward current, 100V repetitive peak reverse voltage. Features silicon diode element material and a 2.5W maximum power dissipation. Operates across a wide temperature range from -65°C to 175°C. Housed in a 3-pin plastic package with dual terminal positions.
Sign in to ask questions about the Diodes PDS5100HQ-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PDS5100HQ-13 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PDS5100HQ-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.