
Schottky rectifier diode for general-purpose rectification. Features a 7A average rectified current and a 60V repetitive reverse voltage. Operates across a wide temperature range from -65°C to 150°C. Surface mountable in a POWERDI 5 package with a 3-pin configuration. Maximum forward surge current capability of 275A.
Sign in to ask questions about the Diodes PDS760-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PDS760-13 technical specifications.
| Average Rectified Current | 7A |
| Current Rating | 7A |
| Forward Current | 7A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 275A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 7A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 275A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PDS760-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
