General purpose rectifier diode, surface mount, with a 3A average rectified current and 400V maximum repetitive reverse voltage. Features a 3A forward current, 55A peak non-repetitive surge current, and 10µA maximum reverse current. Operates across a wide temperature range from -65°C to 175°C. Packaged in Tape and Reel, this RoHS compliant component offers a 50ns reverse recovery time.
Diodes PDU340-13 technical specifications.
| Average Rectified Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 1.15mm |
| Lead Free | Exempt |
| Length | 4.05mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 55A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 55A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDU340-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
