General purpose rectifier diode with a 5A average rectified current and 400V repetitive reverse voltage. Features a 5A forward current, 125A peak non-repetitive surge current, and 35ns reverse recovery time. This silicon diode operates from -65°C to 175°C and is housed in a compact 5.45mm x 4.05mm x 1.15mm surface mount package. Supplied on tape and reel, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PDU540-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 5A |
| Current | 5A |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 125A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 95°C/W |
| Output Current | 5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 125A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PDU540-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
