
EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Operating Supply Current | 45mA |
| Package Quantity | 48 |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
