The PEEL18CV8J-25 is an 8-macrocell microcontroller with a maximum operating frequency of 33.3MHz and a maximum supply voltage of 5.25V. It operates within a temperature range of 0°C to 70°C and has a propagation delay of 25ns. The device is available in a 48-piece package with a weight of 0.025468oz. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Weight | 0.025468oz |
| RoHS | Not Compliant |