
The PEEL18CV8J-7 is an 8-macrocell microcontroller with a maximum operating temperature of 70°C and a propagation delay of 7.5ns. It operates within a supply voltage range of 4.75V to 5.25V and consumes up to 90mA of current. The device is packaged in a PLCC package and has a maximum frequency of 142.8MHz. It is not RoHS compliant and weighs approximately 0.025468oz.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 142.8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Weight | 0.025468oz |
| RoHS | Not Compliant |