EE PLD, 7.5ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |