The PEEL18CV8JI-10 is an 8-macrocell microcontroller with a maximum operating frequency of 100MHz. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 4.5V to 5.5V. The device is packaged in a PLCC-20 package and has a supply current of 100mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Package Quantity | 48 |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not Compliant |