The PEEL18CV8JI-15 is an 8-macrocell microcontroller with a maximum operating frequency of 50MHz. It is packaged in a PLCC package and has a maximum operating temperature of 85°C. The device is not RoHS compliant. It operates within a supply voltage range of 4.5V to 5.5V and has an operating supply current of 55mA. The microcontroller has a propagation delay of 15ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Operating Supply Current | 55mA |
| Package Quantity | 48 |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |