EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Operating Supply Current | 50mA |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |