The PEEL18CV8JI-25L is an 8-macrocell microcontroller with a maximum operating frequency of 142.8MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V, drawing a current of up to 90mA. The device is packaged in a lead-free, plastic LCC-20 package and meets RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 142.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Weight | 0.025468oz |
| RoHS | Compliant |