EE PLD, 25ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 33.3MHz |
| Max Frequency | 142.8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Macrocells | 8 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Supply Current | 37mA |
| Turn-On Delay Time | 25ns |
| Weight | 0.079719oz |
| RoHS | Compliant |