The PEEL18CV8PI-10 is an 8-macrocell microcontroller with a maximum operating frequency of 100MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is packaged in a 20-pin PDIP package and has an operating supply current of 100mA. The PEEL18CV8PI-10 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PEEL18CV8PI-10 technical specifications.
| Package/Case | PDIP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Weight | 0.079719oz |
| RoHS | Not Compliant |
No datasheet is available for this part.