EE PLD, 10ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20
Checking distributor stock and pricing after the page loads.
Diodes PEEL18CV8PI-10L technical specifications.
| Package/Case | PDIP |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Weight | 0.079719oz |
| RoHS | Compliant |
No datasheet is available for this part.