The PEEL18CV8PI-15 is an 8-macrocell microcontroller from Diodes, packaged in a 0.300 INCH, PLASTIC, DIP-20. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has a maximum operating frequency of 50MHz and a propagation delay of 15ns. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PEEL18CV8PI-15 technical specifications.
| Package/Case | PDIP |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Weight | 0.079719oz |
| RoHS | Not Compliant |
No datasheet is available for this part.