The PEEL18CV8PI-15L is an 8-macrocell microcontroller from Diodes, packaged in a PDIP-20 format. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage at a maximum current of 50mA. The device has a maximum frequency of 33.3MHz and a propagation delay of 25ns. It is compliant with RoHS regulations and is available in a rail/Tube packaging format, weighing 0.079719oz.
Checking distributor stock and pricing after the page loads.
Diodes PEEL18CV8PI-15L technical specifications.
| Package/Case | PDIP |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Weight | 0.079719oz |
| RoHS | Compliant |
No datasheet is available for this part.