The PEEL18CV8PI-25 is an 8-bit microcontroller with a maximum operating frequency of 33.3MHz and a supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 25ns. The device is packaged in a 0.300 INCH, PLASTIC, DIP-20 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PEEL18CV8PI-25 technical specifications.
| Package/Case | PDIP |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Weight | 0.079719oz |
| RoHS | Not Compliant |
No datasheet is available for this part.