EE PLD, 15ns, PAL-Type, CMOS, PDSO20, 0.170 INCH, TSSOP-20
Diodes PEEL18CV8T-15 technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Supply Current | 45mA |
| RoHS | Not Compliant |
No datasheet is available for this part.