Sign in to ask questions about the Diodes PEEL18CV8ZJI-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PEEL18CV8ZJI-25 technical specifications.
| Package/Case | PLCC |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Weight | 0.025468oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PEEL18CV8ZJI-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.